CP36367H-2 | ||
---|---|---|
DigiKey Part Number | 102-4687-ND | |
Manufacturer | ||
Manufacturer Product Number | CP36367H-2 | |
Description | PELTIER, 30.5 X 30 X 6.7 MM, 3.6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 21.0W @ 27°C 3.6 A 100°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP36367H-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 31.25mm L x 30.00mm W | |
Qmax @ Th | 21.0W @ 27°C | |
Delta Tmax @ Th | 82°C @ 27°C | |
Height | 6.70mm | |
Number of Stages | 2 | |
Current - Max | 3.6 A | |
Voltage - Max | 16.7 V | |
Resistance | 4.43 Ohms | |
Operating Temperature | 100°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.29000 | ¥292.29 |
5 | ¥274.05800 | ¥1,370.29 |
10 | ¥267.40900 | ¥2,674.09 |
25 | ¥257.44800 | ¥6,436.20 |
50 | ¥250.80280 | ¥12,540.14 |
100 | ¥244.15960 | ¥24,415.96 |