Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock | 1 : ¥148.96000 Box | Box | Active | Rectangular - 30.00mm L x 15.00mm W | 16.5W @ 27°C | 70°C @ 27°C | 3.60mm | 1 | 3.9 A | 7.6 V | 1.73 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
89 In Stock | 1 : ¥295.72000 Box | Box | Active | Rectangular - 44.00mm L x 40.50mm W | 71.8W @ 27°C | 70°C @ 27°C | 3.65mm | 1 | 3.9 A | 32.5 V | 6.95 Ohms | - | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 260 : ¥149.95754 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 18.7W @ 27°C | 70°C @ 27°C | 3.61mm | 1 | 3.9 A | 8.8 V | 1.95 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 260 : ¥130.86546 Box | Box | Active | Square - 15.00mm L x 15.00mm W | 8.6W @ 27°C | 70°C @ 27°C | 3.58mm | 1 | 3.9 A | 3.8 V | 850 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 130 : ¥215.54769 Box | Box | Active | Square - 30.00mm L x 30.00mm W | 35.2W @ 27°C | 70°C @ 27°C | 3.65mm | 1 | 3.9 A | 15.7 V | 3.5 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV |