PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,820 In Stock | 1 : ¥2.11000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.145" (3.68mm) | 0.180" (4.57mm) | 0.365" (9.27mm) | 0.078" (1.98mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
2,627 In Stock | 1 : ¥5.93000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.082" (2.08mm) | 0.180" (4.57mm) | 0.302" (7.67mm) | 0.078" (1.98mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,191 In Stock | 1 : ¥5.93000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.082" (2.08mm) | 0.180" (4.57mm) | 0.302" (7.67mm) | 0.078" (1.98mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
358 In Stock | 1 : ¥7.97000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.145" (3.68mm) | 0.180" (4.57mm) | 0.365" (9.27mm) | 0.078" (1.98mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
864 In Stock | 1 : ¥5.93000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.082" (2.08mm) | 0.180" (4.57mm) | 0.302" (7.67mm) | 0.078" (1.98mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
749 In Stock | 1 : ¥5.93000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.082" (2.08mm) | 0.180" (4.57mm) | 0.302" (7.67mm) | 0.078" (1.98mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
999 In Stock | 1 : ¥6.02000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.145" (3.68mm) | 0.180" (4.57mm) | 0.365" (9.27mm) | 0.078" (1.98mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
899 In Stock | 1 : ¥6.83000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.110" (2.79mm) | 0.180" (4.57mm) | 0.330" (8.38mm) | 0.078" (1.98mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1 : ¥11.06000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.145" (3.68mm) | 0.180" (4.57mm) | 0.365" (9.27mm) | 0.078" (1.98mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.28446 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.110" (2.79mm) | 0.180" (4.57mm) | 0.330" (8.38mm) | 0.078" (1.98mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.28446 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.110" (2.79mm) | 0.180" (4.57mm) | 0.330" (8.38mm) | 0.078" (1.98mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.30413 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.145" (3.68mm) | 0.180" (4.57mm) | 0.365" (9.27mm) | 0.078" (1.98mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.29873 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.110" (2.79mm) | 0.180" (4.57mm) | 0.330" (8.38mm) | 0.078" (1.98mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.64398 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.082" (2.08mm) | 0.180" (4.57mm) | 0.302" (7.67mm) | 0.078" (1.98mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.89235 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.110" (2.79mm) | 0.180" (4.57mm) | 0.330" (8.38mm) | 0.078" (1.98mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 50.0µin (1.27µm) |