PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,203 In Stock | 1 : ¥3.09000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.082" (2.08mm) | 0.602" (15.29mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,004 In Stock | 1 : ¥14.31000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.082" (2.08mm) | 0.602" (15.29mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
1,987 In Stock | 1 : ¥10.16000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.082" (2.08mm) | 0.602" (15.29mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
939 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.051" (1.30mm) | 0.571" (14.50mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
836 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.113" (2.87mm) | 0.633" (16.08mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
579 In Stock | 1 : ¥9.92000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.051" (1.30mm) | 0.571" (14.50mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
999 In Stock | 1 : ¥6.75000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.082" (2.08mm) | 0.602" (15.29mm) | 0.070" (1.78mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.64816 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.051" (1.30mm) | 0.571" (14.50mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.64816 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.051" (1.30mm) | 0.571" (14.50mm) | 0.070" (1.78mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.70734 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.082" (2.08mm) | 0.602" (15.29mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.75457 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.113" (2.87mm) | 0.633" (16.08mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.75457 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.113" (2.87mm) | 0.633" (16.08mm) | 0.070" (1.78mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.76067 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.113" (2.87mm) | 0.633" (16.08mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.72588 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.051" (1.30mm) | 0.571" (14.50mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.23332 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.113" (2.87mm) | 0.633" (16.08mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 50.0µin (1.27µm) |