1697B | ||
---|---|---|
DigiKey Part Number | 22-1697B-ND | |
Manufacturer | ||
Manufacturer Product Number | 1697B | |
Description | DC PWR SPLY PROGMBL 40V 5A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 ~ 40VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 200W Features Programmable, RS232 Port, Software, Switching | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 240VAC | |
Number of Outputs | 1 | |
Voltage - Output | 1 ~ 40VDC | |
Current - Output | 0 ~ 5A | |
Display Type | LCD | |
Number of Characters | 4 (3) | |
Size / Dimension | 8.460" L x 7.600" W x 3.850" H (214.88mm x 193.04mm x 97.79mm) | |
Features | Programmable, RS232 Port, Software, Switching | |
Power (Watts) | 200W | |
Accuracy - Voltmeter; Ammeter | 1% + 2mV; 0.1% + 2mA | |
Voltage Regulation - Line | 10mV | |
Voltage Regulation - Load | 200mV | |
Current Regulation - Line | - | |
Current Regulation - Load | 25mA | |
Ripple | 6mV rms, 30mV p-p |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,146.22000 | ¥4,146.22 |