Power Driver Modules

Results: 2
Current
8 A16 A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Configuration
Current
Voltage
Voltage - Isolation
Mounting Type
Package / Case
DIP 36x23D
IM818MCCXKMA1
IGBT MODULE 1200V 16A 24PWRDIP
Infineon Technologies
79
In Stock
1 : ¥293.49000
Tube
Tube
ActiveIGBT3 Phase Inverter16 A1.2 kV2500VrmsThrough Hole24-PowerDIP Module (1.205", 30.60mm)
DIP 36x23D
IM818SCCXKMA1
CIPOS MAXI 1200V 8A 24PWRDIP
Infineon Technologies
269
In Stock
1 : ¥262.43000
Tube
Tube
ActiveIGBT3 Phase Inverter8 A1.2 kV2500VrmsThrough Hole24-PowerDIP Module (1.205", 30.60mm)
Showing
of 2

Power Driver Modules


Power driver modules provide the physical containment for power components, usually IGBTs and MOSFETs in a half bridge or one-, two- or three-phase configurations. Power semiconductors or dies are soldered or sintered on a substrate that carries the power semiconductors and provides electrical and thermal contact and electrical insulation where needed. Power modules provide a higher power density and are in many cases more reliable and easier to cool.