2511020213301 | ||
---|---|---|
DigiKey Part Number | 732-2511020213301TR-ND - Tape & Reel (TR) 732-2511020213301CT-ND - Cut Tape (CT) 732-2511020213301DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2511020213301 | |
Description | SENSOR 18.27PSIA 24BIT 10LGA | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA | |
Datasheet | Datasheet | |
EDA/CAD Models | 2511020213301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.015PSI (±0.1kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFLGA | |
Supplier Device Package | 10-LGA (2x2) |
Resource Type | Link |
---|---|
Datasheets | |
Video File | MEMS based sensors from Würth Elektronik |
Environmental Information | RoHS Cert |
Featured Product | WSEN-PADS Absolute Pressure Sensor |
CAD Models | 2511020213301 Models |
HTML Datasheet | 2511020213301 Drawing |
EDA Models | 2511020213301 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.87000 | ¥31.87 |
10 | ¥27.96500 | ¥279.65 |
50 | ¥24.95740 | ¥1,247.87 |
100 | ¥22.68110 | ¥2,268.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.68109 | ¥22,681.09 |
Attribute | Description |
---|---|
Other Names | 1917-2511020213301TR 1917-2511020213301DKR-ND 1917-2511020213301TR-ND 1917-2511020213301DKR 1917-2511020213301CT 732-2511020213301CT 1917-2511020213301CT-ND 732-2511020213301DKR 732-2511020213301TR |
Standard Package | 1,000 |