Power over Ethernet (PoE)

Results: 10
Packaging
BoxBulk
Product Status
ActiveObsolete
Compliance
-IEEE802.3at
Data Rate
1 Gbps-
Efficiency
85%Level VI
Approval Agency
AS/NZS, BSMI, CCC, cULus, IECCB, CE, cULusCE, cULuscULus, IEC
Standard Number
60950-1; 62368-1CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; 60950-1; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
Standard Number
POEA30U-1AT-5-R
POEA30U-1AT-5-R
IEEE802.3AT - POE DESKTOP C14 5
Phihong USA
687
In Stock
1 : ¥329.67000
Box
Box
ActivePassive Injector90 ~ 264 VAC156V536 mA30WIEEE802.3at-OCP, OVP, SCP-10°C ~ 40°C85%Desktop4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm)AS/NZS, BSMI, CCC, cULus, IECCNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; 60950-1; 62368-1
POEA30U-1ATE-R
POEA30U-1ATE-R
POE INJECTOR 1G 30W 56V DESKTOP
Phihong USA
31
In Stock
1 : ¥269.59000
Box
Box
ActivePassive Injector90 ~ 264 VAC156V536 mA30WIEEE802.3at-OCP, OVP, SCP-10°C ~ 40°CLevel VIDesktop4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm)AS/NZS, BSMI, CCC, cULus, IECCNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; 60950-1; 62368-1
POEA30U-1AT-X-R
POEA30U-1AT-X-R
IEEE802.3AT - POE DESKTOP C14 10
Phihong USA
25
In Stock
1 : ¥358.53000
Box
Box
ActivePassive Injector90 ~ 264 VAC156V536 mA30WIEEE802.3at-OCP, OVP, SCP-10°C ~ 40°C85%Desktop4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm)cULus, IEC60950-1; 62368-1
POEA30U-560E-R
POEA30U-560E-R
PASSIVE POE ADAPTER C14 GIGABIT
Phihong USA
0
In Stock
Check Lead Time
1 : ¥222.92000
Box
Box
ActivePassive Injector90 ~ 264 VAC156V536 mA30W--OCP, OVP, SCP-10°C ~ 40°C85%Desktop4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm)cULus, IEC60950-1; 62368-1
POEA30U-1ATE-R
POEA30U-1AT-2-R
IEEE802.3AT - POE DESKTOP C14 2.
Phihong USA
0
In Stock
1 : ¥381.45000
Box
Box
ActivePassive Injector90 ~ 264 VAC156V536 mA30WIEEE802.3at-OCP, OVP, SCP-10°C ~ 40°C85%Desktop4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm)AS/NZS, BSMI, CCC, cULus, IECCNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; 60950-1; 62368-1
POEA30U-560-5-R
POEA30U-560-5-R
PASSIVE POE ADAPTER C14 5 GIGABI
Phihong USA
0
In Stock
1 : ¥446.49000
Box
Box
ActivePassive Injector90 ~ 264 VAC156V536 mA30W--OCP, OVP, SCP-10°C ~ 40°C85%Desktop4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm)cULus, IEC60950-1; 62368-1
POEA30U-560-X-R
POEA30U-560-X-R
PASSIVE POE ADAPTER C14 10 GIGAB
Phihong USA
0
In Stock
1 : ¥546.63000
Box
Box
ActivePassive Injector90 ~ 264 VAC156V536 mA30W--OCP, OVP, SCP-10°C ~ 40°C85%Desktop4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm)cULus, IEC60950-1; 62368-1
POEA30U-1AT
POEA30U-1AT
56V, 30W- POE IEEE802.3AT - POE
Phihong USA
0
In Stock
Obsolete
Bulk
ObsoletePassive Injector90 ~ 264 VAC156V536 mA30WIEEE802.3at-OCP, OVP, SCP-10°C ~ 40°CLevel VIDesktop4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm)CB, CE, cULus-
POEA30U-560-2-R
POEA30U-560-2-R
PASSIVE POE ADAPTER C14 2.5 GIGA
Phihong USA
0
In Stock
Active
Box
ActivePassive Injector90 ~ 264 VAC156V536 mA30W--OCP, OVP, SCP-10°C ~ 40°C85%Desktop4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm)cULus, IEC60950-1; 62368-1
PASSIVE POE ADAPTER
POEA30U-560-R
PASSIVE POE ADAPTER
Phihong USA
0
In Stock
Active
Bulk
ActivePassive Injector90 ~ 264 VAC156V536 mA30W-1 GbpsOCP, OVP, SCP-10°C ~ 40°CLevel VIDesktop4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm)CE, cULus-
Showing
of 10

Power over Ethernet (PoE)


Power over Ethernet (PoE) power supplies allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors, and additional power cabling.