USB3076-30-A | ||
---|---|---|
DigiKey Part Number | 2073-USB3076-30-ATR-ND - Tape & Reel (TR) 2073-USB3076-30-ACT-ND - Cut Tape (CT) 2073-USB3076-30-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | USB3076-30-A | |
Description | MICRO B SKT, BOTTOM-SMT, R/A, 30 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | USB3076-30-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.69000 | ¥5.69 |
10 | ¥4.99200 | ¥49.92 |
25 | ¥4.56560 | ¥114.14 |
50 | ¥4.29580 | ¥214.79 |
100 | ¥4.11700 | ¥411.70 |
250 | ¥3.75892 | ¥939.73 |
500 | ¥3.58006 | ¥1,790.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.86403 | ¥4,296.05 |
3,000 | ¥2.68504 | ¥8,055.12 |
7,500 | ¥2.59554 | ¥19,466.55 |
10,500 | ¥2.41654 | ¥25,373.67 |
15,000 | ¥2.38074 | ¥35,711.10 |