935132424533 | ||
---|---|---|
DigiKey Part Number | 1210-1037-1-ND - Cut Tape (CT) | |
Manufacturer | IPDiA | |
Manufacturer Product Number | 935132424533 | |
Description | CAP SILICON 0.033UF 15% 11V 0402 | |
Customer Reference | ||
Detailed Description | 0.033 µF Silicon Capacitor 11 V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IPDiA | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Capacitance | 0.033 µF | |
Tolerance | ±15% | |
Voltage - Breakdown | 11 V | |
ESR (Equivalent Series Resistance) | 400 mOhms | |
ESL (Equivalent Series Inductance) | 100pH | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 0402 (1005 Metric) | |
Height | 0.016" (0.41mm) | |
Size / Dimension | 0.047" L x 0.028" W (1.20mm x 0.70mm) |
Resource Type | Link |
---|---|
Datasheets | HTSC424yyy 0402 |
Product Training Modules | 3D Silicon Capacitor Overview |
Featured Product | HTSC Series |
HTML Datasheet | HTSC424yyy 0402 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.67000 | ¥19.67 |
10 | ¥19.22600 | ¥192.26 |
50 | ¥18.85540 | ¥942.77 |
500 | ¥18.30258 | ¥9,151.29 |
Attribute | Description |
---|---|
Other Names | 1210-1037-1 1210-1037-2 1210-1037-6 |
Standard Package | 1,000 |