Specialty Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Inductance | For Use With/Related Products | Mounting Type | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|
28,733 In Stock | 1 : ¥16.65000 Cut Tape (CT) 500 : ¥17.83444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 830 µH | MAX253 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.250" (6.35mm) | |||
763 In Stock | 1 : ¥22.59000 Tube | Tube | Active | 360 µH | MAX253 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.260" (6.60mm) | |||
7,767 In Stock | 1 : ¥29.13000 Tube | Tube | Active | 360 µH | MAX253 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.260" (6.60mm) | |||
1,425 In Stock | 1 : ¥16.65000 Cut Tape (CT) 500 : ¥17.83444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 360 µH | MAX253 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.250" (6.35mm) | |||
50 In Stock | 1 : ¥22.59000 Tube | Tube | Active | 360 µH | MAX253 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.260" (6.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥21.57000 Cut Tape (CT) 500 : ¥23.01490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 µH | MAX253 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.250" (6.35mm) | |||
0 In Stock Check Lead Time | 1 : ¥29.13000 Tube | Tube | Active | 360 µH | MAX253 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.260" (6.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥21.57000 Cut Tape (CT) 500 : ¥23.01490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 142 µH | MAX253 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.250" (6.35mm) |