4300.0401

DigiKey Part Number
486-2101-ND
Manufacturer
Manufacturer Product Number
4300.0401
Description
PWR ENT PLUG IEC320-2-2E R/A SCR
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
EDA/CAD Models
4300.0401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/E
Connector Type
Plug, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, UL
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.14000¥84.14
50¥69.33940¥3,466.97
100¥58.19990¥5,819.99