Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,382 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | 4 | 0.100" (2.54mm) | 1 | - | 0.730" (18.542mm) | 0.149" (3.785mm) | 0.433" (11.000mm) | 0.149" (3.785mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
12,883 In Stock | 1 : ¥7.24000 Tray | Tray | Active | 8 | 0.100" (2.54mm) | 1 | - | 0.945" (24.000mm) | 0.354" (8.992mm) | 0.472" (12.000mm) | 0.118" (3.000mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 9,600 : ¥1.54628 Bulk | Bulk | Active | 5 | 0.100" (2.54mm) | 1 | - | 0.730" (18.542mm) | 0.149" (3.785mm) | 0.433" (11.000mm) | 0.149" (3.785mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 9,600 : ¥1.77352 Bulk | Bulk | Active | 3 | 0.100" (2.54mm) | 1 | - | - | - | - | - | Through Hole | Solder | - | - | Black | |||
0 In Stock Check Lead Time | 1,800 : ¥3.31427 Bulk | Bulk | Active | 12 | 0.100" (2.54mm) | 1 | - | 0.730" (18.542mm) | 0.149" (3.785mm) | 0.433" (11.000mm) | 0.149" (3.785mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 3,000 : ¥12.03442 Bulk | Bulk | Active | 16 | 0.100" (2.54mm) | 1 | - | 0.512" (13.000mm) | 0.085" (2.150mm) | 0.343" (8.700mm) | 0.085" (2.150mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 300 : ¥20.25283 Bulk | Bulk | Active | 16 | 0.100" (2.54mm) | 1 | - | 1.330" (33.782mm) | 0.471" (11.963mm) | 0.750" (19.050mm) | 0.110" (2.800mm) | Through Hole | Solder | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock | Active | Tray | Active | 1 | - | 1 | - | 0.730" (18.542mm) | 0.149" (3.785mm) | 0.433" (11.000mm) | 0.149" (3.785mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock | Active | Bulk | Active | 8 | 0.100" (2.54mm) | 1 | - | 0.730" (18.542mm) | 0.149" (3.785mm) | 0.433" (11.000mm) | 0.149" (3.785mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black |