Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥544.94000 Bulk | Bulk | Active | Boom | - | - | - | - | - | - | - | - | - | - | Wire Leads | 0.340" Dia (8.64mm) | - | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Boom | Analog | Omnidirectional | 100 Hz ~ 5.5 kHz | -53dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 1.3 V ~ 10 V | 50 µA | Side | Wire Leads | 0.340" Dia (8.64mm) | - | Circular |