Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 670 mA | 75W | IEEE802.3af | 10/100/1000 Mbps | OCP, OVP, SCP | -20°C ~ 40°C | 80% | Desktop | 6.53" L x 3.15" W x 1.73" H (166.0mm x 80.0mm x 44.0mm) | CE, cULus | |||
0 In Stock | Active | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | - | - | 75W | IEEE802.3af, IEEE802.3at, IEEE802.3bt | 1 Gbps | - | - | - | Desktop | - | - |