Resonators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Features | Capacitance | Impedance | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,430 In Stock | 1 : ¥1.52000 Bulk | Bulk | Active | Ceramic | 8 MHz | ±0.2% | ±0.5% | Built in Capacitor | 15 pF | 25 Ohms | -40°C ~ 125°C | Through Hole | Radial - 3 Lead, 2.50mm Pitch | 0.315" L x 0.118" W (8.00mm x 3.00mm) | 0.236" (6.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Ceramic | 24 MHz | ±0.2% | ±0.5% | - | - | 80 Ohms | -20°C ~ 80°C | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Ceramic | 60 MHz | ±0.2% | ±0.5% | - | - | 50 Ohms | -20°C ~ 80°C | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) |