1670A

DigiKey Part Number
BK1670A-ND
Manufacturer
Manufacturer Product Number
1670A
Description
POWER SUPPLY 30V 3A TRPL-OUT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0 ~ 30VDC, 12VDC, 5VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3 A, 0 ~ 500mA, 0 ~ 500mA Output Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
108 ~ 132VAC
Number of Outputs
3
Voltage - Output
0 ~ 30VDC, 12VDC, 5VDC
Current - Output
0 ~ 3 A, 0 ~ 500mA, 0 ~ 500mA
Display Type
LCD
Number of Characters
3 (2)
Size / Dimension
14.000" L x 11.000" W x 7.000" H (355.60mm x 279.40mm x 177.80mm)
Features
-
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
1% + 2 digits
Voltage Regulation - Line
0.05% + 10mV
Voltage Regulation - Load
0.05% + 10mV
Current Regulation - Line
0.4% + 10mA
Current Regulation - Load
0.4% + 10mA
Ripple
5mV rms
Weight
12 lbs (5.4 kg)
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,520.25000¥2,520.25
Manufacturers Standard Package