1692 | ||
---|---|---|
DigiKey Part Number | BK1692-ND | |
Manufacturer | ||
Manufacturer Product Number | 1692 | |
Description | POWER SUPPLY 3-15VDC 40A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3 ~ 15VDC Output Bench (AC to DC) Power Supply LED 40A Output Features Adjustable or Fixed Selection Switch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 120VAC | |
Number of Outputs | 1 | |
Voltage - Output | 3 ~ 15VDC | |
Current - Output | 40A | |
Display Type | LED | |
Number of Characters | 3 (2) | |
Size / Dimension | 11.820" L x 4.330" W x 8.670" H (300.23mm x 109.98mm x 220.22mm) | |
Features | Adjustable or Fixed Selection Switch | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 80mV | |
Voltage Regulation - Load | 230mV | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | 10mV rms | |
Weight | 7.7 lbs (3.5 kg) |
Resource Type | Link |
---|---|
Datasheets | 1692 Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | |
Manuals | 1692 User's Manual |
Forum Discussions | Calibration Certificates for B&K Precision Devices |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,755.79000 | ¥3,755.79 |
Attribute | Description |
---|---|
Other Names | BK1692 Q2644753 1692INACTIVE |
Standard Package | 1 |