Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
232 In Stock | 1 : ¥30.65000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 33.10mm x 25.10mm | - | UL94 V-0 | IP20 | cULus, ENEC | |||
391 In Stock | 1 : ¥26.66000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder Eyelet | - | - | Rectangular - 33.10mm x 25.10mm | - | UL94 V-0 | IP20 | cULus, ENEC | |||
108 In Stock | 1 : ¥26.66000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 33.10mm x 25.10mm | 0.079" (2.00mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
197 In Stock | 1 : ¥27.15000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 33.10mm x 25.10mm | 0.118" (3.00mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
180 In Stock | 1 : ¥27.15000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 33.10mm x 25.10mm | 0.079" (2.00mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
100 In Stock | 1 : ¥26.66000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 33.10mm x 25.10mm | 0.059" (1.50mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
95 In Stock | 1 : ¥26.66000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 33.10mm x 25.10mm | 0.039" (1.00mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
50 In Stock | 1 : ¥26.66000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 33.10mm x 25.10mm | 0.079" (2.00mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
50 In Stock | 1 : ¥26.66000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 33.10mm x 25.10mm | 0.098" (2.50mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
50 In Stock | 1 : ¥26.66000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 33.10mm x 25.10mm | 0.118" (3.00mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
42 In Stock | 1 : ¥26.66000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 33.10mm x 25.10mm | 0.118" (3.00mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
45 In Stock | 1 : ¥27.15000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 33.10mm x 25.10mm | 0.098" (2.50mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
50 In Stock | 1 : ¥36.26000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Screw | - | - | Rectangular - 33.10mm x 25.10mm | 0.098" (2.50mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
50 In Stock | 1 : ¥36.26000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Screw | - | - | Rectangular - 33.10mm x 25.10mm | 0.118" (3.00mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
49 In Stock | 1 : ¥36.26000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Screw | - | - | Rectangular - 33.10mm x 25.10mm | 0.039" (1.00mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
49 In Stock | 1 : ¥36.26000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Screw | - | - | Rectangular - 33.10mm x 25.10mm | 0.079" (2.00mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
41 In Stock | 1 : ¥36.26000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Screw | - | - | Rectangular - 33.10mm x 25.10mm | 0.059" (1.50mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
33 In Stock | 1 : ¥36.26000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Screw | - | - | Rectangular - 33.10mm x 25.10mm | 0.039" (1.00mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
14 In Stock | 1 : ¥26.66000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 33.10mm x 25.10mm | 0.039" (1.00mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
18 In Stock | 1 : ¥26.66000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 33.10mm x 25.10mm | 0.059" (1.50mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
13 In Stock | 1 : ¥26.66000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 33.10mm x 25.10mm | 0.098" (2.50mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥26.66000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 33.10mm x 25.10mm | 0.039" (1.00mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥27.15000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 33.10mm x 25.10mm | 0.039" (1.00mm) | UL94 V-0 | IP20 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥27.15000 Bulk | Bulk | Active | IEC 320-C22 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 33.10mm x 25.10mm | 0.059" (1.50mm) | UL94 V-0 | IP20 | cULus, ENEC |