Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,459 In Stock | 1 : ¥6.58000 Cut Tape (CT) 1,000 : ¥2.38493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 6.3 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 316 mA @ 120 Hz | 3.16 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
3,240 In Stock | 1 : ¥8.05000 Cut Tape (CT) 900 : ¥3.38410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 25 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 310 mA @ 120 Hz | 3.1 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
4,009 In Stock | 1 : ¥8.13000 Cut Tape (CT) 900 : ¥3.12413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 350 mA @ 120 Hz | 3.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,046 In Stock | 1 : ¥6.91000 Cut Tape (CT) 1,000 : ¥2.51224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 2.5 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 360 mA @ 120 Hz | 3.6 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
4,886 In Stock | 1 : ¥8.37000 Cut Tape (CT) 900 : ¥3.53648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 270 mA @ 120 Hz | 2.7 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
1,730 In Stock | 1 : ¥11.63000 Cut Tape (CT) 1,000 : ¥4.59394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 330 mA @ 120 Hz | 3.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
1,173 In Stock | 1 : ¥6.50000 Cut Tape (CT) 1,000 : ¥2.35444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 316 mA @ 120 Hz | 3.16 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
987 In Stock | 1 : ¥6.83000 Cut Tape (CT) 1,000 : ¥2.46134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 2.5 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 360 mA @ 120 Hz | 3.6 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥6.42000 Cut Tape (CT) 1,000 : ¥2.33404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 10 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 290 mA @ 120 Hz | 2.9 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
2 In Stock | 1 : ¥6.50000 Cut Tape (CT) 1,000 : ¥2.35444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 6.3 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 316 mA @ 120 Hz | 3.16 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥6.42000 Cut Tape (CT) 1,000 : ¥2.33664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 4 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 316 mA @ 120 Hz | 3.16 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥6.67000 Cut Tape (CT) 1,000 : ¥2.41549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 2.5 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 316 mA @ 120 Hz | 3.16 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥6.75000 Cut Tape (CT) 1,000 : ¥2.28323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 390 µF | ±20% | 4 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 316 mA @ 120 Hz | 3.16 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥6.91000 Cut Tape (CT) 1,000 : ¥2.32006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 390 µF | ±20% | 2.5 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 316 mA @ 120 Hz | 3.16 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 900 : ¥2.09378 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 270 µF | ±20% | 16 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 380 mA @ 120 Hz | 3.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |