AC DC Configurable Power Supply Chassis
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥4,651.08000 Box | Box | Active | - | Medical, Ultra Quiet | 6 | 85 ~ 264 VAC | 600 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
13 In Stock | 1 : ¥4,767.42000 Box | Box | Active | - | Medical, Ultra Quiet | 6 | 85 ~ 264 VAC | 800 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
20 In Stock | 1 : ¥4,806.85000 Box | Box | Active | - | Medical, Ultra Quiet | 6 | 85 ~ 264 VAC | 800 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥4,586.45000 Box | Box | Active | - | Medical, Ultra Quiet | 6 | 85 ~ 264 VAC | 600 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥4,806.85000 Box | Box | Active | - | Medical, Ultra Quiet | 6 | 85 ~ 264 VAC | 600 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 5 : ¥3,538.23600 Box | Box | Active | - | Medical, Ultra Quiet | 6 | 85 ~ 264 VAC | 400 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus |