1410-L210-L2F1-S02-6.3A | ||
---|---|---|
DigiKey Part Number | 302-1038-ND | |
Manufacturer | ||
Manufacturer Product Number | 1410-L210-L2F1-S02-6.3A | |
Description | CIR BRKR THRM 6.3A 250VAC 50VDC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 6.3A 250 V AC 50 V DC Push to Reset PCB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | PCB | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6.3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
Resource Type | Link |
---|---|
Datasheets | 1410-L2, G1 Series |
Product Training Modules | Common Circuit Protection Mistakes |
Video File | Circuit Breaker Basics - Another Teaching Moment |
HTML Datasheet | 1410-L2, G1 Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.16000 | ¥120.16 |
5 | ¥110.89200 | ¥554.46 |
10 | ¥101.64900 | ¥1,016.49 |
50 | ¥87.79180 | ¥4,389.59 |
100 | ¥73.92980 | ¥7,392.98 |
250 | ¥69.30896 | ¥17,327.24 |
500 | ¥62.37810 | ¥31,189.05 |
1,000 | ¥60.06784 | ¥60,067.84 |
Attribute | Description |
---|---|
Other Names | 302-1038 1410-L210-L2F1-S02-6.3AMP 1410L210L2F1S026.3A |
Standard Package | 50 |