Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,615 In Stock | 1 : ¥60.40000 Bulk | Bulk | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.545" (13.84mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Guide | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
4,605 In Stock | 1 : ¥50.97000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.545" (13.84mm) | Does Not Contain LED | 4 | Shielded, EMI Finger | Board Guide | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
182 In Stock | 1 : ¥47.40000 Tray | Tray | Active | RJ45 | 1 | 1 | 10 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.545" (13.84mm) | Green - Yellow | 4 | Shielded | Board Guide | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
110 In Stock | 1 : ¥48.62000 Tray | Tray | Active | RJ45 | 1 | 1 | 10 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.545" (13.84mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Guide | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
423 In Stock | 1 : ¥57.72000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.545" (13.84mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Guide | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
0 In Stock | 1 : ¥48.62000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.545" (13.84mm) | Does Not Contain LED | 4 | Shielded | Board Guide | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
10 In Stock | 1 : ¥39.43000 Bulk | Bulk | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.545" (13.84mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Guide | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | RJ45 | 1 | 1 | 10 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.545" (13.84mm) | Does Not Contain LED | 4 | Shielded | Board Guide | Down | Phosphor Bronze | Gold | 0°C ~ 70°C |