Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥2,230.60000 Box | Box | Obsolete | Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 | 4, 4 | LED - Dual Color Characters | 0.488" (12.40mm), 0.347" (8.80mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
1 In Stock 14 Factory | 1 : ¥1,237.35000 Box | Box | Obsolete | Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.488" (12.40mm), 0.347" (8.80mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ¥1,321.52000 Box | Box | Obsolete | Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.488" (12.40mm), 0.347" (8.80mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ¥1,321.52000 Box | Box | Obsolete | Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.488" (12.40mm), 0.347" (8.80mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Box | Obsolete | Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2) | On/Off, Proportional (PID) | RS-485 | 4, 4 | LED - Dual Color Characters | 0.488" (12.40mm), 0.347" (8.80mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Box | Obsolete | Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.488" (12.40mm), 0.347" (8.80mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Box | Obsolete | Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3) | On/Off, Proportional (PID) | RS-485 | 4, 4 | LED - Dual Color Characters | 0.488" (12.40mm), 0.347" (8.80mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Box | Obsolete | Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 | 4, 4 | LED - Dual Color Characters | 0.488" (12.40mm), 0.347" (8.80mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - |