Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,021 In Stock | 1 : ¥9.84000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
23,535 In Stock | 1 : ¥10.32000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
52,336 In Stock | 1 : ¥11.06000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
4,660 In Stock 53,200 Factory | 1 : ¥11.14000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
13,524 In Stock | 1 : ¥12.03000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
7,504 In Stock | 1 : ¥12.60000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
56,008 In Stock | 1 : ¥13.98000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
4,368 In Stock | 1 : ¥14.63000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
3,947 In Stock | 1 : ¥14.63000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
12,431 In Stock | 1 : ¥14.88000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
5,539 In Stock | 1 : ¥17.48000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
4,645 In Stock | 1 : ¥24.14000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
28,635 In Stock | 1 : ¥27.88000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
9,837 In Stock | 1 : ¥9.02000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
7,374 In Stock | 1 : ¥11.79000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
4,466 In Stock | 1 : ¥12.44000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
1,947 In Stock | 1 : ¥13.49000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
8,559 In Stock | 1 : ¥14.31000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
131 In Stock | 1 : ¥14.88000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
594 In Stock | 1 : ¥17.48000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
4,478 In Stock | 1 : ¥17.97000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
6,371 In Stock | 1 : ¥23.09000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
116 In Stock | 1 : ¥34.47000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
5,120 In Stock | 1 : ¥37.23000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
160 In Stock | 1 : ¥44.55000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V |