DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥189.11000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 32.00mm | 105.9 CFM (2.97m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Tubeaxial | - | 59.0dB(A) | 12 W | 7000 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.485 lb (219.99 g) | |||
0 In Stock | Active | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 32.00mm | 105.9 CFM (2.97m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Tubeaxial | Auto Restart | 59.0dB | 12 W | 7000 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | - |