Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,914 In Stock | 1 : ¥15.20000 Cut Tape (CT) 2,500 : ¥6.52754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | 0°C ~ 65°C | - | I2C | 2.15V ~ 5.5V | 16 b | - | ±0.2°C | 25°C | -40°C ~ 125°C | Surface Mount | - | - | 8-VFDFN Exposed Pad | 8-TDFN (2.5x2.5) | |||
17,061 In Stock | 1 : ¥18.13000 Cut Tape (CT) 2,500 : ¥7.75911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | 0°C ~ 90°C | - | I2C | 2.15V ~ 5.5V | 16 b | - | ±0.2°C | 25°C | -40°C ~ 125°C | Surface Mount | - | - | 8-VFDFN Exposed Pad | 8-TDFN (2.5x2.5) | |||
1,771 In Stock | 1 : ¥20.57000 Cut Tape (CT) 2,500 : ¥9.16726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | 20°C ~ 60°C | - | I2C | 2.15V ~ 5.5V | 16 b | - | ±0.1°C | 25°C | -40°C ~ 125°C | Surface Mount | - | - | 8-VFDFN Exposed Pad | 8-TDFN (2.5x2.5) | |||
0 In Stock Check Lead Time | 10,000 : ¥5.63225 Tape & Reel (TR) | Tape & Reel (TR) | Active | Digital | -40°C ~ 125°C | - | I2C | 2.15V ~ 5.5V | 0.01°C | - | ±0.2°C | 0°C ~ 60°C | -40°C ~ 125°C | Surface Mount | - | - | 8-VFDFN Exposed Pad | 8-DFN (2.5x2.5) | |||
0 In Stock Check Lead Time | 10,000 : ¥6.69494 Tape & Reel (TR) | Tape & Reel (TR) | Active | Digital | -40°C ~ 125°C | - | I2C | 2.15V ~ 5.5V | 0.01°C | - | ±0.2°C | 0°C ~ 90°C | -40°C ~ 125°C | Surface Mount | - | - | 8-VFDFN Exposed Pad | 8-DFN (2.5x2.5) |