VCOs (Voltage Controlled Oscillators)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148 In Stock | 1 : ¥351.05000 Strip | Strip | Active | 6.085 ~ 6.665GHz, 12.17 ~ 13.33GHz | 6.375GHz, 12.75GHz | 5V | 2 V ~ 13 V | 20 | 250mA | 2 | 3.5±4.5, 11±4 | -86 | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥252.38002 Tape & Reel (TR) | Tape & Reel (TR) | Active | 6.085 ~ 6.665GHz, 12.17 ~ 13.33GHz | 6.375GHz, 12.75GHz | 5V | 2 V ~ 13 V | 20 | 250mA | 2 | 3.5±4.5, 11±4 | -86 | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) |