Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,398 In Stock | 1 : ¥44.54000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 7.2VDC | 8250 RPM | - | - | - | Round - 0.472" Dia (12.00mm) | - | 0.335" (8.50mm) | - | Solder Tab | - | - | - | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | DC Motor | Vibration, ERM | - | 4.5VDC | 15000 RPM | - | - | - | Round - 0.315" Dia (8.00mm) | - | - | - | Wire Leads with Connector | - | - | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | DC Motor | Vibration, ERM | - | 3.5VDC | 11000 RPM | - | - | - | Round - 0.394" Dia (10.00mm) | - | 0.205" (5.20mm) | - | Wire Leads | - | - | - | -20°C ~ 70°C |