Contactors (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Load Current | Voltage - Input | Voltage - Load | Termination Style | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
299 In Stock | 1 : ¥2,258.11000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 3PST-NO (3 Form A) | AC, Zero Cross | 20 A | 5 ~ 32VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
32 In Stock | 1 : ¥3,878.63000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 3PST-NO (3 Form A) | AC, Zero Cross | 42 A | 5 ~ 32VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
172 In Stock | 1 : ¥2,488.35000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 3PST-NO (3 Form A) | AC, Zero Cross | 28 A | 5 ~ 32VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
60 In Stock | 1 : ¥2,550.34000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 3PST-NO (3 Form A) | AC, Zero Cross | 20 A | 20 ~ 275VAC, 24 ~ 190VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
2 In Stock | 1 : ¥3,241.05000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 3PST-NO (3 Form A) | AC, Zero Cross | 30 A | 5 ~ 32VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
8 In Stock | 1 : ¥2,816.00000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 3PST-NO (3 Form A) | AC, Zero Cross | 28 A | 20 ~ 275VAC, 24 ~ 190VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
23 In Stock | 1 : ¥5,082.96000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 3PST-NO (3 Form A) | AC, Zero Cross | 66 A | 5 ~ 32VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
1 In Stock | 1 : ¥3,524.42000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 3PST-NO (3 Form A) | AC, Zero Cross | 30 A | 20 ~ 275VAC, 24 ~ 190VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
0 In Stock Check Lead Time | 5 : ¥2,399.79400 Box | Box | Active | - | - | - | - | 20 ~ 275VAC, 24 ~ 190VDC | - | - | - |