Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
781 In Stock | 1 : ¥324.85000 Box | Box | Active | USB In-Vehicle | Mobile Devices | - | 2 | 5V | 2.4A | - | 9 ~ 16VDC | - | 1.81" L x 1.85" W x 1.02" H (46.00mm x 47.00mm x 26.00mm) | Panel Mount | USB A Receptacle | Backlight, USB Battery Charging BC1.2 Compliant | |||
0 In Stock Check Lead Time | 3,150 : ¥193.31811 Tray | Tray | Active | USB In-Vehicle | Mobile Devices | - | 1 | 5V | 2.4A | - | 9 ~ 16VDC | - | 1.60" L x 1.93" W x 0.90" H (40.58mm x 49.00mm x 22.80mm) | Panel Mount | USB A Receptacle | Backlight, USB Battery Charging BC1.2 Compliant | |||
0 In Stock Check Lead Time | 1,920 : ¥339.92307 Box | Box | Active | USB In-Vehicle | Mobile Devices | - | 2 | 5V | 2.4A | - | 9 ~ 16VDC | - | 1.81" L x 1.85" W x 1.02" H (46.00mm x 47.00mm x 26.00mm) | Panel Mount | USB A Receptacle | Backlight, USB Battery Charging BC1.2 Compliant |