AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,447 In Stock | 1 : ¥147.87000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 4A | 48 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm) | cUL, FCC, UL | 60950-1 | |||
379 In Stock | 1 : ¥147.87000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 2A | 48 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm) | cUL, FCC, UL | 60950-1 | |||
2,301 In Stock | 1 : ¥112.59000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 30V | 1.6A | 48 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm) | cUL, FCC, UL | 60950-1 | |||
128 In Stock | 1 : ¥147.87000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 36V | 1.33A | 48 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm) | cUL, FCC, UL | 60950-1 | |||
0 In Stock | Discontinued at Digi-Key | Box | Discontinued at Digi-Key | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 5A | 45 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm) | cUL, FCC, UL | 60950-1 |