AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : ¥4,210.63000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 50 A | 603W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 85°C | Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥4,210.63000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | 21.5 A | 605W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 85°C | Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥4,210.63000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 25 A | 603W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 85°C | Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥4,210.63000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 12.5 A | 603W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 85°C | Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm) | CB, TUV, UL | 62368-1 |