Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,666 In Stock | 1 : ¥5.20000 Bulk | Bulk | Active | 1 | 2 | 0.300" (7.62mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
868 In Stock | 1 : ¥16.50000 Bulk | Bulk | Active | 1 | 5 | 0.300" (7.62mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
40 In Stock | 1 : ¥16.02000 Bulk | Bulk | Active | 1 | 4 | 0.300" (7.62mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
0 In Stock Check Lead Time | 1 : ¥8.78000 Bulk | Bulk | Active | 1 | 3 | 0.300" (7.62mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
13 In Stock | 1 : ¥25.37000 Bulk | Bulk | Active | 1 | 8 | 0.300" (7.62mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
8 In Stock | 1 : ¥28.94000 Bulk | Bulk | Active | 1 | 9 | 0.300" (7.62mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
7 In Stock | 1 : ¥36.83000 Bulk | Bulk | Active | 1 | 10 | 0.300" (7.62mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
8 In Stock | 1 : ¥38.94000 Bulk | Bulk | Active | 1 | 12 | 0.300" (7.62mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
2 In Stock | 1 : ¥19.76000 Bulk | Bulk | Active | 1 | 6 | 0.300" (7.62mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
6 In Stock | 1 : ¥36.26000 Bulk | Bulk | Active | 1 | 11 | 0.300" (7.62mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
0 In Stock Check Lead Time | 11 : ¥19.50455 Bulk | Bulk | Active | 1 | 7 | 0.300" (7.62mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screwless - Push Button Clamp | - | Green |