AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
711 In Stock | 1 : ¥107.31000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | 3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm) | CB, TUV, UL | 62368-1 | |||
693 In Stock | 1 : ¥107.31000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 1A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | 3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm) | CB, TUV, UL | 62368-1 | |||
52 In Stock | 1 : ¥107.31000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 1A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | CEE 7/16 | 3.54" L x 1.34" W x 2.26" H (90.0mm x 34.0mm x 57.6mm) | CB, TUV, UL | 62368-1 | |||
48 In Stock | 1 : ¥107.31000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | CEE 7/16 | 3.54" L x 1.34" W x 2.26" H (90.0mm x 34.0mm x 57.6mm) | CB, TUV, UL | 62368-1 | |||
43 In Stock | 1 : ¥107.31000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 1.6A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | CEE 7/16 | 3.54" L x 1.34" W x 2.26" H (90.0mm x 34.0mm x 57.6mm) | CB, TUV, UL | 62368-1 | |||
35 In Stock | 1 : ¥107.31000 Box | Box | Active | United Kingdom | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | BS 1363 | 3.54" L x 1.95" W x 1.97" H (90.0mm x 49.5mm x 50.0mm) | CB, TUV, UL | 62368-1 | |||
1 In Stock | 1 : ¥107.31000 Box | Box | Active | United Kingdom | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 1A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | BS 1363 | 3.54" L x 1.95" W x 1.97" H (90.0mm x 49.5mm x 50.0mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 3,000 : ¥90.17596 Box | Box | Active | United Kingdom | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 1.6A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | BS 1363 | 3.54" L x 1.95" W x 1.97" H (90.0mm x 49.5mm x 50.0mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 3,000 : ¥90.17596 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 1.6A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | 3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm) | CB, TUV, UL | 62368-1 |