AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,478 In Stock | 1 : ¥109.18000 Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 15V | 1.25A | 19 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) | CB | 62368-1 | |||
916 In Stock | 1 : ¥109.18000 Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) | CB | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 9V | 2A | 18 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) | CB | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 24V | 750mA | 18 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) | CB | 62368-1 |