Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Current | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥36,045.27000 Box | Box | Active | Active, Immersion Chiller | 300 W | 6 A | 220V | - | - | - | - | -20°C ~ 30°C | - | 49 lbs (22.2 kg) | 16.34" L x 15.75" W x 11.02" H (415mm x 400mm x 280mm) | - | - | |||
2 In Stock | 1 : ¥65,011.59000 Box | Box | Active | Active, Immersion Chiller | 780 W | 10 A | 220V | - | - | - | - | -40°C ~ 30°C | - | 77 lbs (34.9 kg) | 16.34" L x 15.75" W x 11.02" H (415mm x 400mm x 280mm) | - | - | |||
1 In Stock | 1 : ¥37,097.73000 Box | Box | Active | Active, Immersion Chiller | 800 W | 6 A | 220V | - | - | - | - | -20°C ~ 30°C | - | 56 lbs (25.4 kg) | 16.34" L x 15.75" W x 11.02" H (415mm x 400mm x 280mm) | - | - |