LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,139 In Stock | 1 : ¥4.88000 Cut Tape (CT) 5,000 : ¥1.12602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | - | 53lm (Typ) | 100mA | 2.8V | 189 lm/W | 80 | 300mA | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.031" (0.80mm) | |||
0 In Stock Check Lead Time | 30,000 : ¥1.01342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K | - | 47lm (Typ) | 100mA | 2.8V | 168 lm/W | 80 | 300mA | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.031" (0.80mm) |