Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,984 In Stock | 1 : ¥2.33000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
39,960 In Stock | 1 : ¥2.42000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
20,651 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA6), Nylon 6 | -40°C ~ 105°C | |||
10,056 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA6), Nylon 6 | -40°C ~ 105°C | |||
4,161 In Stock | 1 : ¥2.59000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
2,751 In Stock | 1 : ¥2.85000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Panel Mount, Snap-In | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,352 In Stock | 1 : ¥2.76000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
9,000 In Stock | 1 : ¥3.97000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 12,000 : ¥1.14124 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Red | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |