Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
671 In Stock | 1 : ¥110.51000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 167 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,266 In Stock | 1 : ¥77.15000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 83.3 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,672 In Stock | 1 : ¥77.63000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 400 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
247 In Stock | 1 : ¥101.13000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 83.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
18 In Stock | 1 : ¥99.18000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 41.7 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
50 In Stock | 1 : ¥101.13000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 41.7 mA | Latching, Single Coil | Test Button | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
55 In Stock | 1 : ¥110.51000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 83.3 mA | Latching, Dual Coil | Test Button | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
40 In Stock | 1 : ¥110.51000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 400 mA | Latching, Dual Coil | Test Button | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
31 In Stock | 1 : ¥110.51000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 167 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
13 In Stock | 1 : ¥110.51000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 167 mA | Latching, Dual Coil | Test Button | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
40 In Stock | 1 : ¥99.18000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 200 mA | Latching, Single Coil | Test Button | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
15 In Stock | 1 : ¥99.18000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 83.3 mA | Latching, Single Coil | Test Button | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
11 In Stock | 1 : ¥99.18000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 200 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
45 In Stock | 1 : ¥101.13000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 83.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
24 In Stock | 1 : ¥108.30000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 400 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
73 In Stock | 1 : ¥110.51000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 83.3 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥101.13000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 41.7 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1 In Stock | 1 : ¥101.13000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 200 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥110.51000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 167 mA | Latching, Dual Coil | Test Button | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥101.13000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 200 mA | Latching, Single Coil | Test Button | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥101.13000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 83.3 mA | Latching, Single Coil | Test Button | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥101.13000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 41.7 mA | Latching, Single Coil | Test Button | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥110.51000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 400 mA | Latching, Dual Coil | Test Button | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥110.51000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 83.3 mA | Latching, Dual Coil | Test Button | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - |