Switching Converter, SMPS Transformers

Results: 31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Applications
Capacitor ChargerFlyback ConvertersPower Over Ethernet (PoE)
Intended Chipset
-LM3481LT8300LT8301LT8302LT8304LTC3300-1, LTC6804-2, LTC3300ILXE-1, LTC6803IG-2
Chipset Manufacturer
-Linear TechnologyTexas Instruments
Voltage - Primary
4 ~ 8V5 ~ 32V8 ~ 32V8 ~ 40V18 ~ 42V18 ~ 72V20 ~ 60V22 ~ 72V35 ~ 75V36 ~ 72V36 ~ 75V-
Voltage - Auxiliary
5V @ 20mA5V6.6V24V @ 20mA-
Voltage - Isolation
500VDC1500Vrms-
Inductance @ Frequency
3.46µH @ 100kHz9µH @ 10kHz12µH @ 10kHz14µH @ 10kHz40µH @ 10kHz175µH @ 10kHz300µH @ 100kHz300µH @ 10kHz350µH @ 100kHz400µH @ 10kHz
Frequency
50 ~ 200kHz150 ~ 300kHz200 ~ 300kHz50kHz70kHz100kHz130kHz180kHz190kHz-
Operating Temperature
-40°C ~ 125°C-
Mounting Type
Surface MountThrough Hole
Size / Dimension
1.559" L x 1.700" W (39.60mm x 43.18mm)-
Height - Seated (Max)
0.342" (8.69mm)0.415" (10.54mm)0.420" (10.69mm)0.450" (11.43mm)0.455" (11.56mm)0.500" (12.70mm)0.505" (12.83mm)0.555" (14.10mm)1.200" (30.48mm)
Footprint
0.385" L x 0.360" W (9.78mm x 9.14mm)0.400" L x 0.526" W (10.16mm x 13.36mm)0.525" L x 0.600" W (13.34mm x 15.24mm)0.530" L x 0.699" W (13.46mm x 17.75mm)1.064" L x 1.278" W (27.03mm x 32.46mm)1.559" L x 1.700" W (39.60mm x 43.18mm)
Stocking Options
Environmental Options
Media
Marketplace Product
31Results
Applied FiltersRemove All

Showing
of 31
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
MID-FLYLT-Series_SurfaceMount
750315836
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
1,038
In Stock
1 : ¥36.35000
Cut Tape (CT)
200 : ¥21.30410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8304Linear Technology36 ~ 75V-1500Vrms40µH @ 10kHz50 ~ 200kHz-40°C ~ 125°CSurface Mount-0.500" (12.70mm)0.530" L x 0.699" W (13.46mm x 17.75mm)
TRANS FLYBACK
750313443
XFMR FLYBACK DC/DC CONV 9UH SMD
Würth Elektronik
5,593
In Stock
1 : ¥38.90000
Cut Tape (CT)
250 : ¥22.13508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8302Linear Technology8 ~ 32V-1500Vrms9µH @ 10kHz--Surface Mount-0.450" (11.43mm)0.525" L x 0.600" W (13.34mm x 15.24mm)
FLYBACK TRANSFORMER
750313445
XFMR FLYBACK DC/DC CONV 9UH SMD
Würth Elektronik
2,529
In Stock
1 : ¥38.90000
Cut Tape (CT)
250 : ¥22.13508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8302Linear Technology8 ~ 32V-1500Vrms9µH @ 10kHz--Surface Mount-0.450" (11.43mm)0.525" L x 0.600" W (13.34mm x 15.24mm)
TRANS FLYBACK
750313972
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
1,832
In Stock
1 : ¥47.47000
Cut Tape (CT)
250 : ¥29.43532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8301Linear Technology18 ~ 42V-1500Vrms40µH @ 10kHz200 ~ 300kHz-Surface Mount-0.450" (11.43mm)0.525" L x 0.600" W (13.34mm x 15.24mm)
MID-FLYLT-Series_SurfaceMount
750315125
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
2,421
In Stock
1 : ¥48.24000
Cut Tape (CT)
200 : ¥28.28880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8304Linear Technology18 ~ 72V-1500Vrms40µH @ 10kHz150 ~ 300kHz-40°C ~ 125°CSurface Mount-0.500" (12.70mm)0.530" L x 0.699" W (13.46mm x 17.75mm)
TRANS FLYBACK
750313975
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
3,830
In Stock
1 : ¥49.43000
Cut Tape (CT)
250 : ¥28.10776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8301Linear Technology8 ~ 32V-1500Vrms40µH @ 10kHz200 ~ 300kHz-Surface Mount-0.450" (11.43mm)0.525" L x 0.600" W (13.34mm x 15.24mm)
TRANS FLYBACK
750313974
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
1,465
In Stock
1 : ¥49.43000
Cut Tape (CT)
250 : ¥28.10776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8301Linear Technology8 ~ 32V-1500Vrms40µH @ 10kHz200 ~ 300kHz-Surface Mount-0.450" (11.43mm)0.525" L x 0.600" W (13.34mm x 15.24mm)
TRANS FLYBACK
750313973
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
975
In Stock
1 : ¥49.43000
Cut Tape (CT)
250 : ¥28.10776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8301Linear Technology8 ~ 32V-1500Vrms40µH @ 10kHz200 ~ 300kHz-Surface Mount-0.450" (11.43mm)0.525" L x 0.600" W (13.34mm x 15.24mm)
FLYBACK TRANSFORMER
750313441
XFMR FLYBACK DC/DC CONV 9UH SMD
Würth Elektronik
1,034
In Stock
1 : ¥38.90000
Cut Tape (CT)
250 : ¥22.13508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8302Linear Technology8 ~ 32V-1500Vrms9µH @ 10kHz--Surface Mount-0.450" (11.43mm)0.525" L x 0.600" W (13.34mm x 15.24mm)
FLYBACK TRANSFORMER
750313457
XFMR FLYBACK DC/DC CONV 9UH SMD
Würth Elektronik
505
In Stock
1 : ¥38.90000
Cut Tape (CT)
250 : ¥22.13508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8302Linear Technology8 ~ 32V-1500Vrms9µH @ 10kHz--Surface Mount-0.455" (11.56mm)0.525" L x 0.600" W (13.34mm x 15.24mm)
MID-FLYLT-Series_SurfaceMount
750315837
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
621
In Stock
1 : ¥39.15000
Cut Tape (CT)
200 : ¥22.96650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8304Linear Technology36 ~ 75V-1500Vrms40µH @ 10kHz50 ~ 200kHz-40°C ~ 125°CSurface Mount-0.500" (12.70mm)0.530" L x 0.699" W (13.46mm x 17.75mm)
75031236x
750312367
XFMR FLYBACK DC/DC CONV 300UH SM
Würth Elektronik
1,115
In Stock
1 : ¥40.09000
Cut Tape (CT)
400 : ¥22.78625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8300Linear Technology22 ~ 72V-1500Vrms300µH @ 10kHz100kHz-40°C ~ 125°CSurface Mount-0.342" (8.69mm)0.400" L x 0.526" W (10.16mm x 13.36mm)
MID-FLYLT-Series_SurfaceMount
750315126
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
5,064
In Stock
1 : ¥42.29000
Cut Tape (CT)
200 : ¥24.80345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8304Linear Technology36 ~ 72V-1500Vrms40µH @ 10kHz150 ~ 300kHz-40°C ~ 125°CSurface Mount-0.500" (12.70mm)0.530" L x 0.699" W (13.46mm x 17.75mm)
750311660
750311660
XFMR FLYBACK DC/DC CONV 350UH SM
Würth Elektronik
263
In Stock
1 : ¥45.44000
Cut Tape (CT)
300 : ¥25.84323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8300Linear Technology36 ~ 72V5V @ 20mA1500Vrms350µH @ 100kHz190kHz-40°C ~ 125°CSurface Mount-0.415" (10.54mm)0.385" L x 0.360" W (9.78mm x 9.14mm)
750312504
750312504
XFMR CAP CHAR DC/DC 3.46UH SM
Würth Elektronik
5,671
In Stock
1 : ¥46.54000
Cut Tape (CT)
200 : ¥29.76735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersCapacitor ChargerLTC3300-1, LTC6804-2, LTC3300ILXE-1, LTC6803IG-2Linear Technology--500VDC3.46µH @ 100kHz--40°C ~ 125°CSurface Mount-0.505" (12.83mm)0.530" L x 0.699" W (13.46mm x 17.75mm)
7503xxxxx
750311838
XFMR FLYBACK DC/DC CONV 350UH SM
Würth Elektronik
487
In Stock
1 : ¥46.54000
Cut Tape (CT)
300 : ¥28.83713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8300Linear Technology36 ~ 72V-1500Vrms350µH @ 100kHz190kHz-40°C ~ 125°CSurface Mount-0.415" (10.54mm)0.385" L x 0.360" W (9.78mm x 9.14mm)
750311558
750311558
XFMR FLYBACK DC/DC CONV 300UH SM
Würth Elektronik
2,069
In Stock
1 : ¥51.38000
Cut Tape (CT)
300 : ¥31.86843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8300Linear Technology35 ~ 75V5V1500Vrms300µH @ 10kHz200 ~ 300kHz-40°C ~ 125°CSurface Mount-0.415" (10.54mm)0.385" L x 0.360" W (9.78mm x 9.14mm)
FLYBACK TRANSFORMER
750313439
XFMR FLYBACK DC/DC CONV 12UH SMD
Würth Elektronik
959
In Stock
1 : ¥38.90000
Cut Tape (CT)
250 : ¥22.13508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8302Linear Technology8 ~ 40V-1500Vrms12µH @ 10kHz--Surface Mount-0.450" (11.43mm)0.525" L x 0.600" W (13.34mm x 15.24mm)
FLYBACK TRANSFORMER
750313442
XFMR FLYBACK DC/DC CONV 12UH SMD
Würth Elektronik
497
In Stock
1 : ¥38.90000
Cut Tape (CT)
250 : ¥22.13508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8302Linear Technology8 ~ 32V-1500Vrms12µH @ 10kHz--Surface Mount-0.450" (11.43mm)0.525" L x 0.600" W (13.34mm x 15.24mm)
7503xxxxx
750311659
XFMR FLYBACK DC/DC CONV 300UH SM
Würth Elektronik
9,806
In Stock
1 : ¥39.75000
Cut Tape (CT)
300 : ¥22.61633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8300Linear Technology36 ~ 72V5V @ 20mA1500Vrms300µH @ 100kHz180kHz-40°C ~ 125°CSurface Mount-0.415" (10.54mm)0.385" L x 0.360" W (9.78mm x 9.14mm)
75031255x
750312559
XFMR FLYBACK DC/DC CONV 300UH SM
Würth Elektronik
948
In Stock
1 : ¥40.09000
Cut Tape (CT)
400 : ¥22.78625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8300Linear Technology36 ~ 72V-1500Vrms300µH @ 10kHz70kHz-40°C ~ 125°CSurface Mount-0.342" (8.69mm)0.400" L x 0.526" W (10.16mm x 13.36mm)
750312558
750312558
XFMR FLYBACK DC/DC CONV 300UH SM
Würth Elektronik
751
In Stock
1 : ¥40.09000
Cut Tape (CT)
300 : ¥22.78617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8300Linear Technology36 ~ 72V-1500Vrms300µH @ 10kHz70kHz-40°C ~ 125°CSurface Mount-0.420" (10.69mm)0.385" L x 0.360" W (9.78mm x 9.14mm)
MID-FLYLT-Series_SurfaceMount
750315835
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
778
In Stock
1 : ¥45.18000
Cut Tape (CT)
200 : ¥26.46585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8304Linear Technology36 ~ 75V-1500Vrms40µH @ 10kHz50 ~ 200kHz-40°C ~ 125°CSurface Mount-0.500" (12.70mm)0.530" L x 0.699" W (13.46mm x 17.75mm)
7503xxxxx
750311559
XFMR FLYBACK DC/DC CONV 175UH SM
Würth Elektronik
327
In Stock
1 : ¥46.54000
Cut Tape (CT)
300 : ¥28.83713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8300Linear Technology35 ~ 75V5V1500Vrms175µH @ 10kHz200 ~ 300kHz-40°C ~ 125°CSurface Mount-0.415" (10.54mm)0.385" L x 0.360" W (9.78mm x 9.14mm)
TRANS FLYBACK
750313970
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
766
In Stock
1 : ¥49.43000
Cut Tape (CT)
250 : ¥28.10776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersLT8301Linear Technology18 ~ 42V-1500Vrms40µH @ 10kHz200 ~ 300kHz-Surface Mount-0.450" (11.43mm)0.525" L x 0.600" W (13.34mm x 15.24mm)
Showing
of 31

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.