Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
993 In Stock | 1 : ¥251.28000 Cut Tape (CT) 250 : ¥222.77312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 20 MHz | - | LVCMOS | 3.3V | ±140ppb | - | -40°C ~ 85°C | 6mA | - | Surface Mount | 8-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.083" (2.10mm) | |||
228 In Stock | 1 : ¥251.28000 Cut Tape (CT) 250 : ¥222.77312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 24.576 MHz | - | LVCMOS | 3.3V | ±140ppb | - | -40°C ~ 85°C | 6mA | - | Surface Mount | 8-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.098" (2.50mm) |