RF Receivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
1.561GHz, 1.575GHz, 1.602GHz-
Sensitivity
-167dBm-164dBm
Data Rate (Max)
921.6kbps-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPSBeiDou, Galileo, GLONASS, GPS, GNSS
Applications
GPS ReceiverGPS/GNSS Receiver
Voltage - Supply
1.8V ~ 5.5V2.7V ~ 3.6V
Supplier Device Package
-Module
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MAX-M10S-00B
MAX-M10M-00B
GNSS LCC RX MOD, ROM, CRYSTAL
u-blox
12,529
In Stock
1 : ¥170.73000
Cut Tape (CT)
500 : ¥71.94910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--164dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGPS Receiver-I2C, UART-Not Included-1.8V ~ 5.5V-40°C ~ 85°CSurface Mount18-SMD Module-
MAX-M10S
MAX-M10S-00B
GNSS LCC RX, ROM, TCXO, LNA, SAW
u-blox
4,609
In Stock
1 : ¥170.73000
Cut Tape (CT)
500 : ¥93.33090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.561GHz, 1.575GHz, 1.602GHz-167dBm921.6kbpsBeiDou, Galileo, GLONASS, GPS, GNSSGPS/GNSS Receiver-I2C, UART-Not Included-2.7V ~ 3.6V-40°C ~ 85°CSurface Mount18-SMD ModuleModule
Showing
of 2

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.