Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

CTA305-0001-01

DigiKey Part Number
1681-1012-ND
Manufacturer
Manufacturer Product Number
CTA305-0001-01
Description
THERMOELECT ASSY AIR-AIR 143W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 143 W
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Air to Air
Power - Cooling
143 W
Current
7.5 A
Voltage
24 V
Fan Location
Cold Side / Warm Side
Operating Temperature
-10°C ~ 60°C
Weight
9.9 lbs (4.5 kg)
Dimensions - Overall
300mm L x 180mm W
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥8,798.90000¥17,597.80
Manufacturers Standard Package