0964-0-15-20-85-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED10177-ND | |
Manufacturer | ||
Manufacturer Product Number | 0964-0-15-20-85-14-11-0 | |
Description | CONTACT SPRING LOADED SMD GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.206" (5.23mm) | |
Recommended Working Height | 0.166" (4.21mm) | |
Minimum Working Height | 0.126" (3.20mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.17900 | ¥51.79 |
25 | ¥4.73480 | ¥118.37 |
50 | ¥4.45840 | ¥222.92 |
100 | ¥4.27220 | ¥427.22 |
250 | ¥3.90036 | ¥975.09 |
500 | ¥3.71468 | ¥1,857.34 |
1,000 | ¥3.06462 | ¥3,064.62 |
3,000 | ¥2.78604 | ¥8,358.12 |