DRP-24V48W1AZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 21
Unit Price: ¥257.88000
Datasheet

DRP-24V48W1AZ

DigiKey Part Number
1145-1044-ND
Manufacturer
Manufacturer Product Number
DRP-24V48W1AZ
Description
AC/DC DIN RAIL SUPPLY 24V 48W
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DRP-24V48W1AZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2A
Power (Watts)
48W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, Universal Input
Size / Dimension
3.96" L x 1.26" W x 3.94" H (100.6mm x 32.0mm x 100.0mm)
Approval Agency
CB Scheme, CE, CSA, EAC, EN, SIQ, UL
Standard Number
107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2
Minimum Load Required
-
Base Product Number