AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 300 VDC | 6V | 12V | - | - | - | - | 78 A | 17 A | - | - | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 5 | 85 ~ 264 VAC, 120 ~ 300 VDC | 6V | 5V | 24V | 24V | 24V | - | 42 A | 35 A | 8.5 A | 4 A | 2 A | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 2.50" H (279.4mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5.2V | 15V | 15V | 8V | - | - | 35 A | 14 A | 14 A | 20 A | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 12V | 5V | - | - | 120 A | 1 A | 1 A | 2 A | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 12V | - | - | - | 120 A | 10 A | 4 A | - | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 3.3V | 12V | 12V | - | - | 60 A | 35 A | 10 A | 4 A | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 5 | 85 ~ 264 VAC, 120 ~ 300 VDC | 3.3V | 3.3V | 3.3V | 3.3V | 24V | - | 35 A | 35 A | 35 A | 35 A | 8.5 A | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 2.50" H (279.4mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5.2V | 3.3V | - | - | - | - | 115 A | 60 A | - | - | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 7 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5.2V | 12V | 5.2V | 12V | 12V | 28V | 35 A | 10 A | 10 A | 10 A | 4 A | 3 A | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 5 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 8V | 24V | 12V | 15V | - | 35 A | 20 A | 8.5 A | 10 A | 4 A | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 2.50" H (279.4mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 5.2V | 15V | 15V | - | - | 60 A | 60 A | 8 A | 4 A | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 5 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5.2V | 12V | 24V | 12V | 5V | - | 60 A | 17 A | 8.5 A | 10 A | 10 A | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 2.50" H (279.4mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 5 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 18V | 12V | 5V | - | 60 A | 17 A | 11 A | 10 A | 10 A | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 2.50" H (279.4mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 28V | 5V | 15V | 15V | - | - | 12.8 A | 35 A | 14 A | 14 A | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 300 VDC | 24V | 18V | - | - | - | - | 23.5 A | 19 A | - | - | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 3.3V | 12V | 12V | 5V | - | - | 60 A | 1 A | 1 A | 2 A | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 3.3V | 12V | 12V | - | - | 120 A | 35 A | 10 A | 4 A | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 300 VDC | 28V | - | - | - | - | - | 21.4 A | - | - | - | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 300 VDC | 12V | 48V | - | - | - | - | 50 A | 7.5 A | - | - | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 12V | - | - | - | 120 A | 10 A | 4 A | - | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 3.3V | 12V | 12V | - | - | 60 A | 35 A | 10 A | 4 A | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 12V | - | - | - | 60 A | 10 A | 4 A | - | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 28V | 12V | 12V | - | - | - | 21.4 A | 10 A | 4 A | - | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5.2V | 12V | 12V | - | - | - | 35 A | 17 A | 17 A | - | - | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 5 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 12V | 15V | 15V | - | 35 A | 17 A | 17 A | 8 A | 4 A | - | 800W | ITE (Commercial), Medical | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 2.50" H (279.4mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL, VDE |