ASMT-AH03-ATU00 | ||
---|---|---|
DigiKey Part Number | 516-3932-ND | |
Manufacturer | ||
Manufacturer Product Number | ASMT-AH03-ATU00 | |
Description | LED ASMT-AX03 RED-ORG 615NM SMD | |
Customer Reference | ||
Detailed Description | LED Lighting Color ASMT-Ax03 Red-Orange 615nm (Typ) 2-SMD, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | 615nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 75lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | SMD | |
Size / Dimension | 0.291" L x 0.291" W (7.40mm x 7.40mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ASMT-Ax03 |
PCN Obsolescence/ EOL | Mult Dev obs 14/Dec/2023 |
HTML Datasheet | ASMT-Ax03 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | ASMT-AH03-ATU00-ND 516-3932 |
Standard Package | 1,000 |