Multimeters

Results: 4
Packaging
BoxBulk
Product Status
ActiveObsolete
Function
Voltage, Current, Resistance, Capacitance, FrequencyVoltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
-Battery Test, Continuity, Diode TestContinuity, Diode Test
Features
-Backlight, HoldHold
Ranging
AutoManual
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Display Digits
Display Type
Display Count
Function
Functions, Extra
Features
Ranging
Response
Ratings
EX430A
EX430A
RMS PRO 11 FUNCTION TRUE
FLIR Extech
17
In Stock
1 : ¥858.76000
Box
Box
ActiveHandheldDigital (DMM)4LCD4000Voltage, Current, Resistance, Capacitance, Temperature, FrequencyBattery Test, Continuity, Diode TestBacklight, HoldAutoTrue RMS-
MULTIMETER MANUAL RANGING DMM
EX410A
MULTIMETER MANUAL RANGING DMM
FLIR Extech
0
In Stock
Check Lead Time
1 : ¥454.60000
Bulk
Bulk
ActiveHandheldDigital (DMM)4LCD-Voltage, Current, Resistance, Capacitance, Temperature, Frequency--ManualTrue RMS-
MULTIMETER, TRMS DMM BUILT-IN IR
EX470A
MULTIMETER, TRMS DMM BUILT-IN IR
FLIR Extech
0
In Stock
Check Lead Time
1 : ¥1,347.12000
Bulk
Bulk
ActiveHandheldDigital (DMM)-LCD-Voltage, Current, Resistance, Capacitance, Frequency-HoldAutoTrue RMS-
EX400A Series
EX411A
VOLTAGE DETECTOR LCD
FLIR Extech
0
In Stock
Obsolete
Box
ObsoleteHandheldDigital (DMM)4LCD4000Voltage, Current, Resistance, Capacitance, Temperature, FrequencyContinuity, Diode TestBacklight, HoldManualTrue RMS-
Showing
of 4

Multimeters


Products in this family can be used to make a variety of basic electrical and electronic measurements, and are one of the most fundamental tools used in the electrical or electronic trades. Price points, feature sets, and performance levels vary significantly, though most devices are capable of measuring both AC and DC current and voltage, as well as testing for circuit continuity. Additional features often found include measurement of temperature, resistance, capacitance, and frequency. They are generally incapable of making measurements at high speeds, and as such are used primarily for measuring low-frequency phenomena or quantities that can be meaningfully represented as time averaged values, such as the amount of current flow in an AC-powered appliance.