JJIH0UG150NOPMRTR | ||
---|---|---|
DigiKey Part Number | 450-3344-2-ND - Tape & Reel (TR) 450-3344-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | JJIH0UG150NOPMRTR | |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.087" (2.2mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.43900 | ¥84.39 |
25 | ¥7.88600 | ¥197.15 |
100 | ¥6.84860 | ¥684.86 |
250 | ¥6.23200 | ¥1,558.00 |
500 | ¥5.77756 | ¥2,888.78 |
1,000 | ¥5.35553 | ¥5,355.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,800 | ¥4.86866 | ¥18,500.91 |
7,600 | ¥4.54409 | ¥34,535.08 |
11,400 | ¥4.21952 | ¥48,102.53 |